| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320560 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320560 |
320560
| Heilind Number: | AMP320560 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320560 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this PIDG R 16-14 8 Terminal. Designed for optimal performance, this straight orientation ring tongue connector is perfect for #8 stud sizes and M4 applications. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it ensures reliable operation in various environments. Accommodating wire sizes of 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, it offers versatility for different projects. The closed barrel design and insulation provide added safety, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in products, connectors, and crimp terminals, this terminal guarantees secure and efficient connections every time. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


