| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029172-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .069 mm, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Pegs |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029172-4 |
| SKU: | AMP2029172-4 |
2029172-4
Specifications
Detailed Description
Easily power up your devices with this UL and CSA certified board mount connector. Featuring a durable nylon housing in a natural color, this connector offers reliable performance with a voltage rating of 600V AC and a contact amperage of 9A. With two rows and four positions, it provides ample power connectivity for your applications. The through-hole solder termination method ensures secure attachment to your PCB, while the vertical mount orientation saves space. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. Its shrouded header design and latch mating retention type ensure a secure and reliable connection. This connector, compliant with RoHS regulations, is an essential component for power applications in appliances and other devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586026-4 | ![]() | |
| TE Connectivity 1586038-4 | ![]() | |
| TE Connectivity 1586039-4 | ![]() | |
| TE Connectivity 2029059-2 | ![]() | |
| TE Connectivity 2029265-4 | ![]() |


