| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204501-5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 204501-5 |
| SKU: | AMP204501-5 |
204501-5
Specifications
Detailed Description
Discover the AMPLIMITE,ASY,PLUG,90,1 - a high-performance connector designed for demanding applications in aerospace, defense, and marine industries. This rugged connector features a durable steel shell with tin over copper plating, ensuring reliable signal transmission in harsh environments. With 15 contacts and a 2.29mm pitch, it offers secure connections for critical systems. Operating temperature range of -50 to 125°C (-22 to 257°F) makes it suitable for a wide range of scenarios. The crimp snap-in contact style facilitates quick and easy installation, while the non-magnetic construction and stainless steel retainer clip ensure stability. RoHS compliant and suitable for cable-to-cable connections, this connector is a dependable choice for power and signal transmission in challenging settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2024 | P-24-025747 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 02/29/2024 | P-24-025806 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||


