| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204370-2 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Pin Diameter: | .03 mm |
| Contact Amperage: | 5 A |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Connector Product Type: | Contact |
| Contact Style: | Long |
| Termination Post Length: | .166 mm |
| Post Diameter: | .03 mm, .76 in |
| Insulation Diameter: | .054 mm, 1.38 in |
| High Current: | No |
| Color Code: | Yes |
| Part Aliases: | AMP-0-0204370-2,CJ8670-000 204370-2 |
| SKU: | AMP204370-2 |
204370-2
Specifications
Detailed Description
Enhance your connectivity with our Male Pin Contact, designed for Sz22D applications and compatible with 22-28 AWG wires. This high-quality contact features a Crimp termination method and is crafted from Copper Alloy with a Gold over Nickel plating for optimal conductivity. With a contact size of 22 and a pin diameter of .03 mm, it ensures reliable signal transmission, supporting an amperage of up to 5 A. Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), it is ideal for Aerospace, Defense, and Marine applications. Packaged in a convenient bag, this contact is essential for your wire and cable termination needs. Trusted for its quality and performance, it complies with RoHS standards, guaranteeing a safe and eco-friendly choice for your connectivity solutions. Elevate your D-Sub and D-Ribbon connector setups with this long-style contact, offering a secure and durable connection for your circuits.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 204509-1 | AMPLIMITE,ASY,PLUG,STD,90,5 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2024 | P-24-026226 - Manufacturing location change. Following Contacts assembly process will be transferred from Tecate TE Connectivity manufacturing location to our Hermosillo TE Connectivity manufacturing location, all other processes will remain in the same location. | Download | |||
| 11/30/2017 | E-17-014795 - Product Improvement. Updating production drawing to reflect previously announced change, where TE Connectivity is adding additional internal capacity. This product will continue to conform to AS39029 and NASA S-311-P-4/08. Agency notifications to NAVAIR and NASA are complete. Parts affected include AMPLIMITE Connector Kits which include these contacts. | Download | |||
| 08/01/2017 | E-17-009865 - Manufacturing / Process Requirements. TE Connectivity is adding additional internal capacity in other TE facilities in anticipation of increased demand. This product will continue to conform to AS39029 and NASA S-311-P-4/09 specifications. Agency notifications to NAVAIR and NASA are in process. Parts affected include AMPLIMITE Connector Kits and Assemblies, LGH Connectors, and PNP Cable Assemblies which use these contacts. | Download | |||
| 04/26/2017 | P-17-014090 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 22 Crimp Pin Contacts. Specifically, TE PNs 204370-2 (AS39029/58-360) and 204370-8 (NASA G-08-P1). | Download | |||
| 10/21/2016 | P-16-013685 - Document clarification. | Download | |||
| 01/03/2014 | E-13-019740 - Product Improvement. | Download | |||


