| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206064-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206064-4 |
| SKU: | AMP206064-4 |
206064-4
Specifications
Detailed Description
Elevate your connectivity with this essential Receptacle Assembly, featuring 44 positions for seamless data transmission. Crafted for performance, it boasts a durable shell size 3 and contact size 22, ensuring reliable signal integrity. With a pitch of 2.29 mm and gold-plated shell, it guarantees optimal conductivity. Ideal for aerospace, defense, and marine applications, this connector operates flawlessly in temperatures ranging from -50 to 125 °C. Whether for power or signal transmission, its crimp snap-in contact style and wire termination capability make it a versatile choice. RoHS compliant and non-magnetic, it meets stringent industry standards for quality and safety. Upgrade your connectivity solutions with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207252-2 | PLUG ASSY,SZ 1,AMPLIMITE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206071-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Download | |||
| 03/01/2018 | P-17-015247 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


