| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208492-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 8 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 28 |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Voltage: | 250 VDC |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Number of Positions: | 28 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | Metal-Shell |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208492-1 |
208492-1
Specifications
Detailed Description
Easily achieve secure and efficient power connections with this Plug Assembly, designed for Size 22 applications. Featuring a rugged thermoplastic housing in sleek black, it ensures reliable performance in demanding environments. With a male gender and straight body orientation, it offers easy installation for various connectivity needs. UL 94V-0 certified for superior safety, this assembly is rated for 8A and 250VDC, making it ideal for power transmission. The crimp termination method and pin contact type provide a secure and durable connection, while the metal-shell design enhances durability. With 28 contacts and RoHS compliance, it meets high industry standards for quality and environmental responsibility. Suitable for a wide range of applications, this Plug Assembly is a essential component for any circular power connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66400-0 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1534807-1 | HD20 COVER KIT 15P | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 208130-1 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 03/15/2023 | PCN-23-163310 - Material Change. Change the material of the Plug Shell from aluminum to zinc. This change will result in a simplified manufacturing supply chain allowing for tighter control over the lead-time of these parts. The vast majority of the shells in the entire CMC product line are and have always been made of zinc. This change does not impact product performance. | Download | |||
| 07/15/2018 | E-18-006591 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


