| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208945-7 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Straight |
| Shell Size: | 22 |
| Maximum Bundle Diameter: | 19.05 mm[.75 in] |
| Screw Hole Thread Size: | 1-3/16-18 UNEF 3B |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | 19.05 mm, .75 in |
| Cable Clamp Material: | Zinc Alloy |
| Cable Clamp Plating: | Nickel |
| Cable Clamp Color: | Black |
| Cover: | Without |
| Part Aliases: | 208945-7 |
| SKU: | AMP208945-7 |
208945-7
Specifications
Detailed Description
Easily assemble and manage cables with this Size 22 Unassembled Kit, designed for use in industrial settings. The Cable Clamp, in a straight orientation and durable zinc alloy construction with nickel plating, securely holds cables with a maximum diameter of .75 inches (19.05 mm). With a screw hole thread size of 1-3/16-18 UNEF 3B, installation is quick and convenient. Its black color adds a sleek touch, while RoHS compliance ensures environmental responsibility. Perfect for maintaining organized and efficient cable systems, this kit is a valuable addition to any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208486-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208488-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208492-1 | PLUG ASSY,SZ 22,CMC | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 32953 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


