| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208714-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Termination Method: | Crimp & Solder |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | Metal-Shell |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208714-1 |
208714-1
Specifications
Detailed Description
Enhance your connectivity with our CMC Plug Assembly in Size 14-7. This essential component, part of the AMP CPC series, ensures reliable power transmission with its female gender and seven contacts for seamless signal transfer. Crafted from durable thermoplastic housing and featuring UL 94V-0 flammability standard compliance, it guarantees safety and performance. With a maximum amperage of 13 A and voltage rating of 600 V DC, it's suitable for various applications. The straight body orientation, along with crimp and solder termination methods, simplifies installation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is a versatile and dependable solution. Trusted for its quality and compliance with RoHS standards, it's an essential component in the Circular Power Connectors category. Elevate your connectivity with this Housing product, designed to meet your needs with excellence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208715-1 | RECEPT ASSY,SZ 14-7,CMC | ![]() |
| TE Connectivity 208716-1 | CMC PLUG ASSEMBLY,SZ 14 | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 350980-3 | Cut Strip - .045 POST CONTACT AUPLBR | ![]() |
| TE Connectivity 52927 | PIDG SP SPD 22-16COMM22-18MIL4 | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2018 | E-18-006582 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||
| 08/10/2018 | E-18-006582-C - PCN cancelation note required. Only CD208480, 208495 and 208714 removed. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


