| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350980-3 |
| Series: | SL-156 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| GPL: | 103 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Applied_Pressure: | Low |
| Wire Insulation Support: | With |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold |
| Wire Contact Termination Area Plating Thickness: | .5 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 350980-3 |
| SKU: | AMP350980-3.P |
350980-3
Specifications
Detailed Description
This Cut Strip .045 Post Contact, part of the SL-156 series, is a female connector designed for signal circuit applications. It features a crimp termination method for easy installation onto 24-18 AWG wire sizes. With gold-plated brass contacts and nickel underplating, it ensures reliable conductivity and durability. The contact's socket type, along with its gold-plated mating area, guarantees secure connections with low applied pressure. With a package quantity of 6000, this connector is ideal for high-volume production in appliances and other applications. RoHS compliant and featuring wire insulation support and contact retention, it meets industry standards for quality and performance. Suitable for wire-to-wire and wire-to-board connections, it offers versatility in various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 208714-1 | CMC PLUG ASSEMBLY,SZ 14-7 | ![]() |
| TE Connectivity 208715-1 | RECEPT ASSY,SZ 14-7,CMC | ![]() |
| TE Connectivity 208716-1 | CMC PLUG ASSEMBLY,SZ 14 | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 87666-5 | MOD IV RECP PLTD 15 SEL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PCN-22-152106 - Change made to the material. due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download | |||


