| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098252-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2098252-1 |
2098252-1
Specifications
Detailed Description
Enhance your automotive connectivity with these high-performance pin contacts. Designed for durability and efficiency, they feature gold plating for optimal conductivity, ensuring reliable power transmission. With a crimp termination method and F-Crimp design, installation is secure and hassle-free. Rated for 13A, these contacts are suitable for demanding applications in automotive, truck, bus, and off-road settings. Their tin plating and wide operating temperature range of -40 to 120°C (-40 to 248°F) guarantee resilience in various environments. Accommodating 14 AWG wire sizes, they offer flexibility in connectivity. The terminal's clean body and pin splice type provide additional functionality and ease of use. Compliant with RoHS standards, these contacts prioritize environmental responsibility. Upgrade your vehicle's electrical system with these essential connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2098250-1 | PIN CONTACT GOLD PLATED | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776531-2 | AS 16, 6P PLUG ASSY, RD, KEY 2 | ![]() |
| TE Connectivity 776534-1 | AS 16, 2P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776536-1 | AS 16, 4P CAP ASSY, RD, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837838-1 | ![]() | |
| TE Connectivity 2837838-2 | ![]() |


