| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211839-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 24 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211839-1 |
211839-1
Specifications
Detailed Description
Easily connect and secure your cables with our CPC RCPT, featuring a size 23-24 housing with threaded insert for reliable performance. This straight orientation, panel mount connector in black is designed for male gender use, with a durable nylon housing material meeting UL 94V-0 standards for safety. With 24 contacts and a pin contact type, it offers a secure and efficient connection for various applications. Operating at up to 600V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Trust in our Circular Power Connector product line for high-quality, RoHS compliant solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66105-8 | III+ SKT,24-20,30AU/FL,SMPACK | ![]() |
| TE Connectivity 132528-1 | PG 16-14 FCH 3 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 208130-1 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| TE Connectivity 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 66406-4 | III+ PIN,30-26,30AU/FL,LP | ![]() |
| TE Connectivity T4110002021-000 | M12 FEMALE STRAIGHT A CODE 2P PG9 GOLD | ![]() |
| TE Connectivity T4110402031-000 | M12 FEMALE STRAIGHT B CODE 3P PG9 GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 07/17/2018 | E-18-006707 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||


