| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212014-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Contact Amperage: | 32 A |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Gold |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Connector Product Type: | Contact |
| Contact Style: | Standard |
| Wire Insulation Support: | Without |
| Solder Tail Contact Plating Thickness: | 50 µin |
| Insulation Diameter: | .102 mm |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 0-0212014-1 212014-1 |
| SKU: | AMP212014-1 |
212014-1
Specifications
Detailed Description
Enhance your power connections with this high-performance Contact Socket. Featuring a durable Copper Alloy construction with Gold plating over Nickel, it ensures reliable conductivity in harsh environments. Designed for 16-18 AWG wire termination via crimping, this Contact Socket is suitable for aerospace, defense, and marine applications. With a contact size of 8 and a maximum current rating of 32 A, it guarantees efficient power transmission. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this Contact Socket is ideal for demanding scenarios. Its RoHS compliance and quality construction make it a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 208130-1 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 4-745130-5 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-3 | SCREW RETAINER KIT,BULK PKG | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 7-745129-8 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/13/2025 | P-25-027621 - Product Change. Palladium Nickle with a gold flash option added for rec and pin terminals | Download | |||
| 04/22/2024 | PCN-24-202619 - Product instruction improvement. Remove Instruction Sheet and Precautionary Statement Sheet from Single and Bulk Kit. Instead of paper document QR code is added product label. This QR code linked PN on TE website. Please obtain Instruction Sheet from Te.com. | Download | |||
| 12/25/2023 | PCN-23-187990 - Revision Adjustment. Redrawn in CREO. Bump revision levels of parts to match production drawings. No changes | Download | |||
| 07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||


