| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102241-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 4.62 mm[.182 in] |
| Overall Length: | 7.6 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .182 in, 4.62 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.6 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-1061-00 102241-1 |
| SKU: | AMP102241-1 |
102241-1
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU IV/V Housing Receptacle, a reliable component designed for optimal performance. Meeting stringent UL E28476 and CSA LR7189 standards, this black nylon housing features three beryllium copper socket contacts for secure and efficient crimp termination. With a voltage rating of 250 VAC and an operating temperature range of -65 - 105 °C, it ensures robust functionality in diverse applications. The compact design, measuring 4.62 mm in height and 7.6 mm in length, accommodates tight spaces without compromising on quality. Ideal for wire and cable connections, this connector guarantees 5000 MΩ insulation resistance and 750 V dielectric withstand voltage, making it a dependable choice for your PCB assembly needs. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Upgrade your systems with this high-performance connector for seamless and durable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-8 | 10 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-87195-6 | MOD IV RECP LP, 30 Au, TIN, RoHS | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 6-87756-6 | MOD IV RECP LP LF | ![]() |
| TE Connectivity 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236500 - Spec Change. 1. Please be aware the 108‐25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108‐25007 and 108‐25021 is incorporated into one specification 108‐25020. 2. There is a change in contact retention force‐ Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. 5. In the aached test report, PN 87922‐4 was tested as a representative sample for the affected part numbers. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


