| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212447-1 |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 12.7 mm, .5 in |
| Package Quantity: | 2 |
| GPL: | 243 |
| Packaging: | Kit |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4777 |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Part Aliases: | M24308/26-1P |
| SKU: | AMP212447-1 |
212447-1
Specifications
Detailed Description
Enhance the assembly of your Amplimite connectors with our Female Screwlock Assembly Kit. This kit includes two screw returners, essential for securing your connections with precision. The screws measure 0.5 inches (12.7 mm) in length, suitable for 4-40 UNC thread holes. Designed for Aerospace Defense & Marine applications, this accessory ensures reliable performance in demanding environments. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connector setup with this indispensable component, perfect for D-Sub and D-Ribbon connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 206304-1 | SEALING BOOT, CABLE SIZE 11 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211883-5 | SCREW RETAINER KIT,AMPLIMITE | ![]() |
| TE Connectivity 34853 | TERMINAL,PG R 12-10 8 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5-104506-5 | MTE PIN LP | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 66569-3 | 20DF SOCKET CONT. L.P. | ![]() |
| TE Connectivity 749806-7 | KIT,HDP-20,RCPT,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | PCN-23-191586 - Drawing Change. Change the packaging quantity of screwlock kits from 2 to 1 per per M24308/26, REF FIGURE 1 NOTE 4. | Download | |||
| 12/20/2023 | PCN-23-191584 - Revision Adjustment. Change the packaging qty of screwlock kits from 2 TO 1 per M24308/26, ref figure 1 Note 4. | Download | |||
| 12/20/2023 | PCN-23-191585 - Revision Adjustment. Change the packaging qty of screwlock kits from 2 TO 1 per M24308/26, ref figure 1 Note 4. | Download | |||


