| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213900-1 |
| Series: | AMP CPC |
| Accessory Type: | Wire Entry Seal Kit |
| Package Quantity: | 1 |
| Number of Positions: | 10 |
| GPL: | 232 |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 7970 |
| Screw Hole Thread Size: | 15/16-20 |
| ECCN: | EAR99 |
| Part Aliases: | 213900-1 |
| SKU: | AMP213900-1 |
213900-1
Specifications
Detailed Description
Enhance the integrity of your CPC connectors with our CPC Seal Assembly Kit, designed for SRS 6 models. Engineered for precision and reliability, this kit includes everything you need for seamless assembly, ensuring optimal performance in demanding environments. With a rugged construction and industrial-grade materials, it offers robust protection against harsh conditions, making it ideal for a wide range of applications. Trust in the quality of our AMP CPC Seal Assembly Kit to safeguard your connections and keep your systems running smoothly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356611-1 | ![]() | |
| TE Connectivity 356611-2 | ![]() | |
| TE Connectivity 356612-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


