| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213919-2 |
| Series: | AMP CPC |
| Accessory Type: | Wire Entry Seal Kit |
| Package Quantity: | 1 |
| Number of Positions: | 14 |
| GPL: | 232 |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 7970 |
| Screw Hole Thread Size: | 15/16-20 |
| ECCN: | EAR99 |
| Part Aliases: | 213919-2 |
| SKU: | AMP213919-2 |
213919-2
Specifications
Detailed Description
Enhance the performance of your Size 17-14 connector with this CPC Seal Kit, designed for seamless assembly. Crafted for industrial use, this kit ensures reliable wire entry seal protection in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). With 14 positions for optimal connectivity, each kit is packaged individually for convenience. Rest assured of its compliance with RoHS standards, making it an environmentally-conscious choice for your circular connector accessory needs. Elevate your connectivity solutions with the AMP CPC Seal Kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213900-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2018 | E-18-006586 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||


