| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213920-1 |
| Series: | AMP CPC |
| Accessory Type: | Wire Entry Seal Kit |
| Package Quantity: | 1 |
| Number of Positions: | 16 |
| GPL: | 232 |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 7970 |
| Screw Hole Thread Size: | 15/16-20 |
| ECCN: | EAR99 |
| Part Aliases: | 213920-1 |
| SKU: | AMP213920-1 |
213920-1
Specifications
Detailed Description
Enhance the protection of your CPC connector with this comprehensive Seal Kit. Specifically designed for Size 17-16 connectors, it ensures a secure and watertight assembly for optimal performance in industrial environments. With a total of 16 positions, each entry point is effectively sealed, safeguarding your connections from moisture and debris. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this kit is a reliable solution for various applications. Rest assured, it complies with RoHS standards, offering both performance and environmental responsibility. Upgrade your setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213899-1 | ![]() | |
| TE Connectivity 213900-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2018 | E-18-006758 - Product Improvement. Add laser marking as an option to mark the cavity identification numbers to the housings as needed. | Download | |||


