| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213920-2 |
| Series: | AMP CPC |
| Accessory Type: | Wire Entry Seal Kit |
| Package Quantity: | 1 |
| Number of Positions: | 16 |
| GPL: | 232 |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 7970 |
| Screw Hole Thread Size: | 15/16-20 |
| ECCN: | EAR99 |
| Part Aliases: | 213920-2 |
| SKU: | AMP213920-2 |
213920-2
Specifications
Detailed Description
Enhance the integrity of your connections with the CPC Seal Kit, designed for SZ 17-16 assemblies. This essential accessory, part of the AMP CPC series, ensures a secure fit for up to 16 positions, offering reliable protection in industrial environments. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this kit is a must-have for maintaining optimal performance. With RoHS compliance and individual packaging, it guarantees both quality and convenience. Upgrade your circular connectors with this efficient solution for lasting durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213899-1 | ![]() | |
| TE Connectivity 213900-1 | ![]() |


