2177909-3

Heilind Number:AMP2177909-3
Manufacturer:TE Connectivity
Manufacturer Number:2177909-3
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

MCON 0.50 TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2177909-3
Amperage:3 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 170 °C, -40 - 338 °F
Wire Size:.22 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2177909-3

Detailed Description

Enhance your automotive, truck, bus, or off-road connections with our MCON 0.50 TERMINAL. Designed for optimal performance, this terminal boasts a 3 A amperage rating and features F-Crimp technology for secure and reliable crimping. With a silver contact plating, it ensures efficient conductivity, while its primary locking feature and receptacle splice type guarantee a clean and durable connection. Operating smoothly in temperatures ranging from -40 to 170 °C (-40 to 338 °F), it's a versatile solution for a variety of applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your connectivity with this essential automotive connector accessory.