| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178473-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | GWT, PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2178473-2 |
| SKU: | AMP2178473-2 |
2178473-2
| Heilind Number: | AMP2178473-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2178473-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatility of our Universal MATE-N-LOK Connector, designed for seamless power and signal applications. With UL and CSA standards met, rest assured of its quality and safety. Crafted from durable PA 6 GF material with a natural housing color, it ensures reliable performance in a wide operating temperature range from -55 to 125 °C (-67 to 257 °F). This Cable Mount connector with a pitch of 6.35 mm (.25 in) and termination method of Crimp offers easy installation. Perfect for appliances and other electronic devices, it features a contact layout of Inline in a single-row housing, accommodating 3 positions. Its high voltage rating of 600 V AC, along with a GWT 750°C glow wire rating, guarantees efficient power transmission. With RoHS compliance and VDE testing, it meets international standards for environmental responsibility and quality assurance. Ideal for wire-to-wire and wire-to-board connections, this Plug housing type connector is a must-have for your connectivity needs. In a package quantity of 2000, it's perfect for bulk applications in various industries. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 61299-1 | SPLICE 7000-12500 .031 TPST | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | PCN-24-198237 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


