| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178473-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2178473-3 |
| SKU: | AMP2178473-3 |
2178473-3
| Heilind Number: | AMP2178473-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2178473-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Housing, designed for seamless integration in various applications. Crafted from durable PA 6/6 material with a UL 94V-0 flammability standard, this housing ensures reliable performance even in demanding environments. Featuring a single row configuration with three 6.35mm pitch pin contacts, it offers a secure and efficient crimp termination method for cable mounting. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for appliances and other high-performance systems. With a voltage rating of 600V AC and compliance with RoHS standards, you can trust in its safety and quality. Whether for wire-to-wire or wire-to-board connections, this natural-colored housing, packaged conveniently for your needs, guarantees optimal connectivity in your projects.


