| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266136-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266136-1 |
2266136-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precise termination applications. Available in two stroke terminator options - 30mm (1.12") and 40mm (1.62"), this mechanical feed applicator ensures efficient and accurate operations. With its ROHS compliance, you can trust in its quality and environmental responsibility. A must-have for any professional working with connectors, this applicator streamlines the termination process with ease and precision. Upgrade your toolkit with this essential device and experience enhanced productivity in your work.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 200875-7 | SKT ASSY,M SERIES | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | E-19-005674 - Product Improvement. Changes were made to Ocean Applicator part number 2266136 in order to better meet the roll requirement and to eliminate skiving of the insulation during crimping. | Download | |||
| 08/15/2019 | E-19-010950 - Product Improvement. OCEAN Applicator, 2266136, Item 50, Hold down assembly, p/n 1803382-6 was p/n 1803382-1. This enhancement to the applicator is to better control the terminal during the crimping process. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 06/30/2019 | E-19-002585 - Product Improvement. OCEAN applicator 2266136 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


