| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282110-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282110-1 |
282110-1
| Heilind Number: | AMP282110-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282110-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with our high-quality MINI MIC RCPT CONTACT. This essential component features a durable construction that can handle an amperage of 14 A, making it perfect for power transmission in demanding environments. With a reliable crimp termination method and tin contact plating, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), this contact is suitable for use in various conditions. Its F-Crimp design accommodates wire sizes of .75 to 1.5 mm², providing flexibility in installation. Equipped with a Locking Lance for primary locking and designed as a receptacle, it guarantees a secure and stable connection. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Trust in its performance and compatibility for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217142-1 | .180 DIA. PLUG RECEPT. | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42868-2 | SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151205-1 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 2151205-2 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 58583-1 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 58583-2 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 7-2151205-7 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 7-2266053-7 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 9-1579007-1 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 5-2151205-1 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 5-2151205-2 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 2031676-1 | TE Connectivity 282110-1 Application Tooling | ![]() |
| TE Connectivity 2031676-2 | TE Connectivity 282110-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281934-2 | ![]() | |
| TE Connectivity 281934-3 | ![]() | |
| TE Connectivity 281934-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2026 | P-25-029069 - Manufacturing Location Change. Manufacturing location change from TE Oostkamp to TE Kurim, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 12/06/2021 | P-21-021502 - tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 10/08/2021 | P-21-021567 - Product Improvement. For process optimization we will increase the PPQ from 4000 pcs to 12000 pcs. | Download | |||
| 09/03/2021 | P-21-021272 - new duplication production tool 11-1955785 of stamping for TE part number 282110-1 & 282403-1 & 282466-1,This die capability only cover Asia-Pacific market currently. EMEA customer do not need to change the China part ,only keep original EMEA source | Download | |||
| 08/09/2021 | P-21-020999 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 08/24/2020 | P-20-018843 - Manufacturing location change. will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 11/28/2016 | P-16-013767 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customers capacity needs, we hereby inform you that TE US will introduce a second source for TE part numbers in this listing. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on the respective TE customer drawings, performance criteria specified in TE Product and Application Specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


