| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292797-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292797-3 |
| SKU: | AMP2292797-3 |
2292797-3
Specifications
Detailed Description
Enhance the connectivity of your AS16 2P Plug with this essential accessory. The AMPSEAL 16 Backshell in sleek black not only adds a professional touch to your setup but also provides crucial strain relief, ensuring long-lasting performance. Crafted from high-quality Polyamide meeting UL 94V-0 standards, it guarantees safety and durability in industrial and commercial transportation environments. With a cable exit angle of 180°, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a reliable solution for your automotive connector needs. Upgrade your wire-to-device connection with the AMPSEAL 16 Backshell for optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2292860-3 | AS16 BACKSHELL, 2P CAP, NC08 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2022 | PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below. | Download | |||


