| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292798-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292798-1 |
| SKU: | AMP2292798-1 |
2292798-1
Specifications
Detailed Description
Enhance the connectivity of your AMPSEAL 16 series 3P Plug with the AS16 Backshell, designed for smooth cable exits in industrial and commercial transportation applications. This black polyamide backshell, compliant with UL 94V-0 flammability standards, offers strain relief for up to three positions, ensuring secure and reliable connections. With an operating temperature range of -40 to 125 °C (-40 to 257 °F), it's suitable for diverse environments. RoHS compliant and suitable for automotive use, this backshell is a essential accessory for robust connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1473244-1 | MQS REC 81P ASSY | ![]() |
| TE Connectivity 208680-1 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 2292797-1 | AS16 BACKSHELL, 2P PLUG, SMOOTH EXIT | ![]() |
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2022 | PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below. | Download | |||


