| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473244-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .114 in, .1 in, .228 in, 2.54 mm, 2.9 mm, .311 in, 5.8 mm, 7.9 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .173 in, 4.4 mm |
| Polarization: | Yes |
| Number of Positions: | 81 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.008 in |
| Cable Exit Angle: | 90° |
| Height: | 1.22 in, 31 mm |
| Width: | 1.472 in, 37.4 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473244-1 |
| SKU: | AMP1473244-1 |
1473244-1
| Heilind Number: | AMP1473244-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473244-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS REC 81P ASSY, a high-performance housing assembly tailored for female terminals. Designed for signal applications, this connector features four rows with a pitch range of 2.54mm to 7.9mm, accommodating a total of 81 positions. With UL 94-HB flammability certification and operating temperatures from -40 to 120°C (-40 to 248°F), it ensures reliability even in demanding environments. The black housing, measuring 3.008" x 1.22" x 1.472", offers a sleek and durable solution, suitable for wire-to-board and wire-to-device setups. Sealable for added protection, it boasts a 90° cable exit angle and terminal position assurance for secure connections. RoHS compliant and serviceable, this automotive connector accessory is a crucial component for your vehicle's electrical system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1473252-1 | MQS REC 40P ASSY | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 2292798-1 | AS16 BACKSHELL, 3P PLUG, SMOOTH EXIT | ![]() |
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 5-968221-1 | MQS0,63 Sn rec CB unseal. 0,5-0,75 | ![]() |
| TE Connectivity 52262-1 | TERMINAL R PG 8 1/2 | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 05/01/2023 | P-23-024232 - Raw material change. Change the raw material supplier. The raw material grade is the same and there is no impact production function and performance. | Download | |||
| 11/27/2017 | P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||
| 11/27/2017 | P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||


