| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292799-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292799-3 |
| SKU: | AMP2292799-3 |
2292799-3
Specifications
Detailed Description
Enhance the connectivity of your AMPSEAL 16 series 4P plug with the AS16 Backshell. Designed for industrial and commercial transportation applications, this black polyamide accessory ensures secure cable management, with a strain relief included for added durability. Meeting UL 94V-0 flammability standards, it guarantees high performance even in demanding environments. With a 180° cable exit angle and an operating temperature range of -40 to 125°C, this backshell is essential for maintaining reliable connections in automotive systems. RoHS compliant, it upholds environmental responsibility while delivering top-notch functionality. Elevate your wire-to-device connections with the M227 Backshell.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2338212-1 | Data Connectivity Housings, Housing for Female Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, AMPSEAL 16 | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2022 | PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below. | Download | |||


