| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2338212-1 |
| SKU: | AMP2338212-1 |
2338212-1
| Heilind Number: | AMP2338212-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2338212-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
Data Connectivity Housings, Housing for Female Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, AMPSEAL 16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924464-2 | ASSEMBLY, SOCKET | ![]() |
| TE Connectivity 2292799-3 | AS16 BACKSHELL, 4P PLUG, NC12 | ![]() |
| TE Connectivity 2338211-1 | Data Connectivity Housings, Housing for Male Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, AMPSEAL 16 | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2025 | PCN-25-240780 - Location Change. TE Connectivity will now add component(s) of the following part number(s) from a supplier in NA to TE Factory in China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||


