| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2297813-2 |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Component Type: | Fuse Holder, Relay Holder |
| Contact Amperage: | 20 A, 40 A |
| Number of Positions: | 38 |
| Relay Type: | ISO Mini |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Fuse Type: | Mini ATM Fuse |
| Secondary Locking: | No |
| Number of Fuses Maximum: | 14 |
| Number of Relays Maximum: | 2 |
| Part Aliases: | 2297813-2 |
| SKU: | AMP2297813-2 |
2297813-2
| Heilind Number: | AMP2297813-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2297813-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive electrical system with this comprehensive Base Assembly, featuring 38 positions for ISO fuses and relays. Designed for durability in industrial and commercial transportation environments, it boasts a high operating temperature range of -40 to 125°C (-40 to 257°F) and an IP67 rating for excellent protection against dust and water ingress. With a pitch of 7.8mm (0.307 inches), it accommodates Mini ATM fuses and ISO Mini relays, offering a maximum contact amperage of 40A. This versatile component is sealable, ensuring secure connections, and is compliant with RoHS regulations for environmentally friendly manufacturing. Perfect for automotive applications, it provides essential connectivity for power distribution and control systems, making it a valuable asset for any vehicle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |


