| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2315786-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 21000 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2315786-4 |
| SKU: | AMP2315786-4 |
2315786-4
| Heilind Number: | AMP2315786-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2315786-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet international safety standards with this connector housing, featuring UL and VDE certifications. Constructed with durable Nylon 6/6 material in a natural color, it ensures reliable performance in various applications. With a single row layout and panel mount design, it offers easy installation onto panels of 1.57 to 2.3mm thickness. The crimp termination method and inline contact layout accommodate wire sizes ranging from .051 to .517mm², suitable for power and signal transmission. Rated for 250V AC/DC and 5A, it guarantees efficient connectivity. With a high flammability standard of UL 94V-0 and VDE testing, this connector housing prioritizes safety. Each package includes 21,000 pieces, making it ideal for bulk usage. RoHS compliant and lead-free solder compatible, it meets environmental regulations. Operating in a wide temperature range and with a GWT 750°C glow wire rating, it ensures reliable performance even in demanding conditions. Streamline your connector needs with this quality housing solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794615-6 | ![]() | |
| TE Connectivity 2315752-4 | ![]() |


