| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794615-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 15000 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Matrix |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794615-6 |
| SKU: | AMP3-794615-6 |
3-794615-6
| Heilind Number: | AMP3-794615-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-794615-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The Micro MATE-N-LOK series offers a reliable solution for power and signal connections, meeting VDE and UL standards for quality assurance. Featuring a durable Nylon 6/6 housing in a natural color, this connector is suitable for various applications, with a panel-mount design and locking latch for secure installation. With a pitch of 3mm and a row spacing of .118 inches, it accommodates 6 positions in 2 rows, allowing for efficient cable termination via crimping. Rated for 250V AC/DC and 5A, it ensures safe and efficient power transmission. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for use in diverse environments. The housing is UL 94V-0 rated for flame resistance, providing added safety. Each package includes 15000 units, making it ideal for bulk installations. This connector, part of the Wire to Wire system, is lead-free and RoHS compliant, meeting environmental standards. Its compact design, with a length of 16.89mm, and straight cable exit angle, offer versatility in installation. Whether for appliances, automotive, or industrial applications, the Micro MATE-N-LOK connector ensures reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794616-0 | ![]() |


