| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2316952-8 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 8 |
| Post Numbers Omitted: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2316952-8 |
| SKU: | AMP2316952-8 |
2316952-8
| Heilind Number: | AMP2316952-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2316952-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
This Economy Power connector is designed for efficient board mounting, featuring a single row with 8 positions for power applications. Constructed with Polybutylene Terephthalate - GF housing material in a natural color, it ensures durability and reliability. With a solder termination method and brass contacts, it offers secure connectivity for power transmission. The contact type includes pins and tabs, suitable for various wire-to-board configurations. UL 94V-0 flammability standard compliance guarantees safety, while the low profile and vertical mount orientation make it versatile for different setups. Operating in a wide temperature range of -25 to 105°C, it meets demanding environmental conditions. Packaged in quantities of 1000, this connector is ideal for appliances and other power-related circuit applications, providing a voltage rating of 250V AC/DC and an amperage rating of 8A. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Its compact design, with a length of 31.62mm and width of 10.7mm, ensures space efficiency in system integration. The connector's header type features an unshrouded layout, facilitating easy mating and disconnection. Designed for reliability and performance, this Economy Power connector is a valuable component in power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1123723-8 | ![]() | |
| TE Connectivity 1-2316952-0 | ![]() | |
| TE Connectivity 1-2316952-8 | ![]() | |
| TE Connectivity 1-2316952-9 | ![]() | |
| TE Connectivity 2-2316952-8 | ![]() |


