| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2322912-3 |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP2322912-3 |
2322912-3
| Heilind Number: | AMP2322912-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2322912-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage power connections with this standard timer plug housing, featuring a durable PA 6/6 construction in a vibrant yellow hue. Designed for convenient cable mounting with a single row layout, it offers reliable crimp termination for secure contact. With a temperature range of -40 to 105°C (-40 to 221°F), it's suitable for a variety of environments. The 3-position inline tab contact layout ensures efficient power transmission, while the RoHS compliance guarantees environmentally friendly performance. Perfect for wire-to-board applications, this plug housing provides essential connectivity for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2322912-6 | ![]() | |
| TE Connectivity 2322912-8 | ![]() |


