MS3456W18-20PX

Heilind Number:AMP2348943-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-20PX
ECAD Model:
3D Model

Description:

FF 187&250 TAB HSG 9P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-20PX
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:9
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP2348943-1

Detailed Description

Enhance your electrical connections with our FF 187&250 Tab HSG 9P Nylon Natural Terminal Housing. Crafted from durable nylon, this straight orientation housing features nine positions for efficient wire management. Its natural color blends seamlessly, while the cable mount design allows for easy installation. RoHS compliant, this tab housing is a reliable choice for various applications in the field of connectors, crimp terminals, and splices. Upgrade your setup with this high-quality, insulated terminal housing.