| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2371885-1 |
| SKU: | AMP2371885-1 |
2371885-1
| Heilind Number: | AMP2371885-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2371885-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Housing for Female Terminals, Wire-to-Board, 35 Position, .16 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-12-14S(025) | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 5229911-2 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity L717TSEH09POL2RM8 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity L77TSAG15SOL2RM8 | 02P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below. | Download | |||


