| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-552496-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 64 |
| GPL: | 341 |
| Packaging: | Box, Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 1228 |
| Connector Product Type: | Accessory |
| Part Aliases: | 2-30100-0110,CC1539-000,500-060-3280,AMP-2-0552496-1,1191312,4-27051-0283 2-552496-1 |
| SKU: | AMP2-552496-1 |
2-552496-1
Specifications
Detailed Description
Enhance the durability and functionality of your CHAMP Docking Connectors with our Strain Relief Cover Type. This essential accessory, designed for a seamless fit, provides added protection and stability to your connections, ensuring optimal performance even in harsh operating conditions. With a package quantity of 100, you can easily stock up for multiple installations. RoHS compliant and crafted for reliability, this accessory is a must-have for industrial and commercial applications. Elevate your connectivity experience with our high-quality Strain Relief Cover Type.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 229968-2 | COVER, DUST, PLUG, BLUE, CHAMP | ![]() |
| TE Connectivity 2371885-1 | Housing for Female Terminals, Wire-to-Board, 35 Position, .16 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350922-6 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 5229911-2 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity 552285-1 | ASSY, PLUG, 64 POS, B SLOT | ![]() |
| TE Connectivity 552303-1 | ASSY, PLUG, 64 POS, C SLOT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66360-1 | III+ SKT,18-14,30AU<10,LP | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229974-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


