2373376-8

Heilind Number:AMP2373376-8
Manufacturer:TE Connectivity
Manufacturer Number:2373376-8
ECAD Model:
3D Model

Description:

8P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2373376-8
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:8
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2373376-8

Detailed Description

Power your devices with efficiency using this 2A vertical surface mount board-to-board connector. Featuring a durable Polyamide 9T - GF housing and brass contact material with gold plating, it ensures reliable performance. With 8 positions and a pitch of 2mm, this connector is ideal for various PCB applications. Its shrouded header design and RoHS compliance guarantee both safety and environmental responsibility. Whether for home or industrial use, this connector offers a seamless solution for your power needs.