| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280050-7 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.8 mm, .661 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .093 - .13 in, 2.36 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP280050-7 |
280050-7
Specifications
Detailed Description
Easily connect wires with our FASTON 250 FLAG terminal, designed for efficient and secure crimping. Made of durable brass with tin plating, it ensures reliable conductivity. Suitable for 15-20 AWG wires, this receptacle features a flag orientation for convenient installation. With an operating temperature range of -40 to 110°C, it's ideal for various applications. The open barrel design allows for easy wire insertion, accommodating insulation diameters from .093 to .13 inches. RoHS compliant, it meets environmental standards while offering high performance. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836223-2 | ![]() | |
| TE Connectivity MS3456KT22-9P | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180388-2 | ![]() |


