| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281784-4 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 mm[5.1 in] |
| Overall Length: | 10.96 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 284 |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .12 - .24 mm², 26 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.96 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .047 in, 1.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281784-4 |
| SKU: | AMP281784-4 |
281784-4
Specifications
Detailed Description
Introducing the PLUG HE13 IDC 180 4 P AWG 26-24, a versatile housing connector from the AMPMODU HE 13/HE 14 series. With a compact design, this receptacle connector is perfect for various applications requiring a reliable connection. Featuring a housing made of Polybutylene Terephthalate - GF, it ensures durability and performance. The 4 contacts, with a termination method of Crimp, Insulation Displacement Crimp (IDC), accommodate wires of 26-24 AWG, making it suitable for a range of wire sizes. The contact material, Phosphor Bronze, guarantees excellent conductivity and longevity. With a pitch of 2.54 mm, .1 in, and a row spacing of .1 in, 2.54 mm, it offers easy installation on PCBs. The connector's blue housing color adds a touch of visual distinction, while its UL 94V-0 material flammability standard ensures safety. Overall, this connector, with its industrial-grade construction and RoHS compliance, is a reliable choice for your PCB connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-32959-1 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 2-34160-1 | TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 3-640428-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-640606-8 | 08P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-9 | 09P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643071-8 | 08P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity RNF-100-1/16-BK-SP | 1/16 SHRINK TUBING | ![]() |


