| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640251-9 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.09 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.09 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640251-9 |
| SKU: | AMP640251-9 |
640251-9
Specifications
Detailed Description
Introducing our SL-156 series Receptacle Connector, designed for power and signal applications in appliances. This Connector features a Housing made of durable Nylon-GF material in a natural color, ensuring reliable performance. With 9 contacts arranged in a single row, it offers seamless connectivity for various circuit setups. The termination method is through crimping, accommodating wire sizes ranging from 30 to 18 AWG. Operating at temperatures from -55 to 105°C, it is suitable for a wide range of environments. UL 94V-0 rated for material flammability, and RoHS compliant for environmental responsibility. Ideal for Cable Mount (Free-Hanging) installations, it has a contact layout of Inline and a connector length of 1.09 inches. UL and CSA agency certifications guarantee quality and safety standards. Upgrade your PCB connections with this high-performance Connector, ensuring efficient power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640251-0 | 10P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 1-640251-2 | 12P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 2-34160-1 | TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 281784-4 | PLUG HE13 IDC 180 4 P AWG 26-24 | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-8 | 08P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643071-2 | 02P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |


