| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2822362-4 |
| Series: | Econoseal |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N34 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | .866 in |
| Cable Exit Angle: | 180° |
| Height: | 1.08 in, 27.6 mm |
| Width: | 24 mm, .945 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | Green |
| Connector Code : | D |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2822362-4 |
| SKU: | AMP2822362-4 |
2822362-4
| Heilind Number: | AMP2822362-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2822362-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Econoseal series housing, designed for female terminals. Featuring a single row with a 5mm (.197 in) pitch, this housing ensures precise assembly and secure polarization. Crafted from durable PBT material, it meets UL 94V-2 flammability standards for safety. With two positions available, it accommodates essential signal connections. Sealable for added protection, it operates reliably in temperatures ranging from -30 to 105°C (-22 to 221°F). The green body, measuring .866 in length, .945 in width, and 1.08 in height, blends functionality with a sleek aesthetic. Its 180° cable exit angle and mating tab width of .071 in provide versatile installation options. RoHS compliant and suitable for various automotive applications, this connector accessory guarantees high performance in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-66331-4 | III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028411 - Cancel PCN P-24-026908. which was intended to add a resin raw material supplier. | Download | |||
| 12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||


