| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66331-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66331-4 |
| SKU: | AMP1-66331-4 |
1-66331-4
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ SKT contact, designed for 24-20 AWG discrete wire applications. Featuring a durable brass construction with tin plating, this socket contact ensures reliable performance in industrial settings. The crimp termination method allows for easy installation, accommodating wire insulation diameters of 2.03-2.54mm. With a current rating of 13A and operating temperature range of -55 to 90°C, it is suitable for a wide range of applications. Each reel contains 4000 contacts, making it ideal for high-volume projects. RoHS compliant and with a bright finish, this contact meets quality and environmental standards. Explore the AMP Type III+ contact series for efficient power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66331-4 | Cut Tape - III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 34322 | SPLICE,SOLIS BUTT 6 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40524 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 41774 | FASTON 250(6.3 MM) REC 18-14 AWG TPPHBZ | ![]() |
| TE Connectivity 42281-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52265-3 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 62311-2 | AMVAR SPLC 10M-17M 0295 TPBR | ![]() |
| TE Connectivity 62358-1 | 080 DIA PIN 24-20 010TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


