| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825208-1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | High Conductivity Copper Alloy |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, .254 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 2825208-1 |
| SKU: | AMP2825208-1 |
2825208-1
| Heilind Number: | AMP2825208-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2825208-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with our VAL-U-LOK Pin. Designed for 16AWG wires, this contact features a high conductivity copper alloy construction, ensuring efficient power transmission. With a voltage rating of 600V AC and an amperage of 13A, it's perfect for various power applications. The pre-tin plating on the contact and termination areas provides durability and corrosion resistance. Terminate with a simple crimping process, and rest assured of its compliance with RoHS regulations. Suitable for appliances and other power-related uses, this contact offers reliable performance in a straight orientation. Whether for household or industrial purposes, ensure secure and efficient power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794955-3 | ![]() | |
| TE Connectivity 2825206-1 | ![]() |


