| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282762-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .921 in |
| Cable Exit Angle: | 180° |
| Height: | 1.476 in, 37.5 mm |
| Width: | 22 mm, .866 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282762-1 |
| SKU: | AMP282762-1 |
282762-1
| Heilind Number: | AMP282762-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282762-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JPT SPLASH-PROOF FEM.CONN2 POS, a crucial component in the Junior Power Timer series. Designed for efficient signal transmission in automotive applications, this female connector housing accommodates two terminals with a 5mm pitch. Crafted from durable polyamide, it offers reliable performance in temperature extremes ranging from -22 to 257°F (-30 to 125°C). Featuring a 180° cable exit angle and integrated polarization for easy installation, this black connector ensures secure mating with male counterparts. With its sealable construction and terminal position assurance, it guarantees optimal connectivity in demanding environments. RoHS compliant and suitable for wire-to-wire connections, this connector is essential for maintaining efficient electrical systems in vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2026 | P-25-028980 - New Marking. applies exclusively to customers who purchase components from TE Connectivity Brazil. We hereby inform you that the part numbers (PNs) listed in this PCN will undergo updates to standardize the following markings: * TE logo marking * Cavity number marking * Date marking These changes aim to ensure consistency and alignment across our product identification standards. | Download | |||
| 11/20/2023 | P-23-025187 - Product improvement. Alternative assembly machine related to PNs, that can be found below in this PCN, in accordance with VDA trigger matrix 19. Production will run at approved location and remains unchanged. | Download | |||
| 06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download | |||


