| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282809-4 |
| Amperage: | 15 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282809-4 |
| SKU: | AMP282809-4 |
282809-4
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK PLUG STACKING 4P.10, designed for high-performance applications. This stacking plug features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With 4 contacts and a pitch of 10.16mm, it offers secure connectivity for wires ranging from 12 to 30 AWG. The phosphor bronze contact material with tin plating guarantees excellent conductivity, while the 600V AC voltage rating makes it suitable for a wide range of electronic systems. Operating seamlessly in temperatures from -40 to 110°C, this right-angle mountable plug is a versatile solution for wire-to-board connections. Each package includes 100 units, making it ideal for bulk installations. With RoHS compliance and ECCN classification as EAR99, you can trust in the quality and regulatory adherence of this essential connector component. Elevate your assembly process with the superior performance and convenience of our TERMI-BLOK PLUG STACKING 4P.10.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 6-87756-7 | MOD IV REC STP INT'L SPEC REEL | ![]() |
| TE Connectivity 66683-2 | 20 DF SCKT CONT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-282828-4 | ![]() | |
| TE Connectivity 282828-4 | ![]() | |
| TE Connectivity 1776161-4 | ![]() | |
| TE Connectivity 282818-4 | ![]() |


