| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87756-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 6-87756-7 |
| SKU: | AMP6-87756-7 |
6-87756-7
| Heilind Number: | AMP6-87756-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-87756-7 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your international specifications with our MOD IV REC STP, a cutting-edge female connector designed for seamless power and signal transmission. This high-performance crimp contact features copper-tin-phosphor bronze construction, ensuring reliable connectivity in industrial settings. With CSA LR7189 and UL E28476 certifications, it meets stringent quality standards for peace of mind. Operating in temperatures ranging from -65 to 105°C, it's built to withstand harsh environments. Its 3A amperage and 250VAC voltage rating make it suitable for various applications. With gold plating in the contact mating area, it guarantees optimal conductivity. Each package contains 12,500 units, ideal for large-scale projects. RoHS compliant and meeting ECCN EAR99 regulations, it's a responsible choice for environmentally conscious organizations. Compatible with 26-22 AWG wire sizes, it offers versatile connectivity options. Trust in the reliability and performance of our MOD IV REC STP for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1445049-2 | FREE HANG SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 282809-4 | TERMI-BLOK PLUG STACKING 4P.10 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5788816-1 | RCPT ASSY,26P,HDP-22,CN | ![]() |
| TE Connectivity 6-87756-7 | Cut Strip - MOD IV REC STP INT'L SPEC REEL | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 66683-2 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2022 | P-22-022954 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||


