| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282812-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282812-2 |
| SKU: | AMP282812-2 |
282812-2
Specifications
Detailed Description
Enhance connectivity with our TERMI-BLOK HEADER, ASSY 2P. 5. Designed for efficient power and signal transmission, this 2-position header assembly features a durable PA 6/6 housing in a vibrant green color. With a contact amperage of 15A and a voltage rating of 300V AC, it ensures reliable performance in industrial settings. The right-angle mount type and through-hole contact mounting style offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. RoHS compliant and lead-free solder capable, this connector promotes environmental sustainability and ease of assembly. Whether used for wire-to-board connections or other circuit applications, it guarantees secure and efficient connectivity in every use case. With a package quantity of 300, it is ideal for both small-scale projects and larger production runs. Elevate your connection solutions with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-796640-8 | ![]() |


