| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282824-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282824-3 |
| SKU: | AMP282824-3 |
282824-3
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 3P.5 – a versatile solution for your connectivity needs. This 3-position, 90-degree angled header boasts a robust design, featuring Polyamide 6/6 - GF housing material for durability. With a 5.08mm pitch and vertical mount type, it's perfect for board assembly in industrial settings. Operating at up to 300V AC and 15A, it ensures reliable power and signal transmission. RoHS compliant and suitable for lead-free soldering processes, it meets international standards for environmental responsibility. Whether for power distribution or data communication, this header guarantees secure and efficient connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284041-3 | ![]() | |
| TE Connectivity 282807-5 | ![]() | |
| TE Connectivity 1986976-3 | ![]() | |
| TE Connectivity 1986976-6 | ![]() |


