| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282834-4 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .133 in, 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282834-4 |
| SKU: | AMP282834-4 |
282834-4
| Heilind Number: | AMP282834-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282834-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile 4-position header for efficient board connections. Designed for reliable power and signal transmission, this straight-mount connector features a durable PA 6/6 housing in a vibrant green color. With a high amperage rating of 10A and a maximum voltage of 150V AC, it ensures robust performance in industrial environments. The contact material is brass with tin plating, suitable for lead-free solder processes up to 265°C. Ideal for wire-to-board applications, the TERMI-BLOK offers easy mounting with a 2.54mm pitch and tail length of 3.4mm. Its wave solder capability and wide operating temperature range (-40 to 110°C) make it a dependable choice for various circuit applications. Compliant with RoHS standards, this header guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the TERMI-BLOK PCB Mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5174339-5 | AMPLIMITE CAP HEADER | ![]() |
| TE Connectivity 282834-6 | TERMI-BLOK PCB MOUNT, 90 6P. | ![]() |


