| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282834-6 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Tail Length: | .133 in, 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282834-6 |
| SKU: | AMP282834-6 |
282834-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile 90-degree 6P connector designed for efficient board mounting. With a compact design and a pitch of 2.54 mm, this header is perfect for power and signal applications. The housing, made of durable PA 6/6 in a vibrant green color, offers reliable performance in a wide temperature range from -40 to 110°C. Featuring straight mount angle and side stackable configuration, it allows for easy installation and flexibility in use. The contact material is high-quality brass with tin plating, ensuring excellent conductivity. With a voltage rating of 150 V AC and an amperage of 10 A, it meets industrial standards for performance and safety. Whether for wire-to-board connections or PCB assemblies, this connector is wave solder capable and RoHS compliant, making it an ideal choice for various electronic projects. Each package contains 100 pieces, ready to streamline your assembly process. Upgrade your connectivity with the TERMI-BLOK PCB Mount, the perfect solution for your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5174339-5 | AMPLIMITE CAP HEADER | ![]() |
| TE Connectivity 282834-4 | TERMI-BLOK PCB MOUNT, 90 4P. | ![]() |
| TE Connectivity 5207953-3 | FEMALE SCREWLOCK, SHORT, ZN | ![]() |


